
2SK3541T2L | |
|---|---|
DigiKey Part Number | 2SK3541T2LTR-ND - Tape & Reel (TR) 2SK3541T2LCT-ND - Cut Tape (CT) 2SK3541T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3541T2L |
Description | MOSFET N-CH 30V 100MA VMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3541T2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.59800 | kr.15.98 |
| 100 | kr.1.00550 | kr.100.55 |
| 500 | kr.0.74786 | kr.373.93 |
| 1.000 | kr.0.66450 | kr.664.50 |
| 2.000 | kr.0.59416 | kr.1,188.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.48501 | kr.3,880.08 |
| 16.000 | kr.0.44303 | kr.7,088.48 |
| 24.000 | kr.0.42163 | kr.10,119.12 |
| 40.000 | kr.0.39758 | kr.15,903.20 |
| 56.000 | kr.0.38334 | kr.21,467.04 |
| 80.000 | kr.0.36950 | kr.29,560.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |




