N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3065T100

DigiKey Part Number
2SK3065T100TR-ND - Tape & Reel (TR)
2SK3065T100CT-ND - Cut Tape (CT)
2SK3065T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK3065T100
Description
MOSFET N-CH 60V 2A MPT3
Customer Reference
Detailed Description
N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SK3065T100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
320mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.274
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.79300kr.47.93
100kr.3.14590kr.314.59
500kr.2.43710kr.1,218.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.20860kr.2,208.60
2.000kr.2.01638kr.4,032.76
3.000kr.1.91840kr.5,755.20
5.000kr.1.80829kr.9,041.45
7.000kr.1.74309kr.12,201.63
10.000kr.1.67972kr.16,797.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750