Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 800 mW Surface Mount TUMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2703TL

DigiKey Part Number
2SD2703TLTR-ND - Tape & Reel (TR)
2SD2703TLCT-ND - Cut Tape (CT)
2SD2703TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2703TL
Description
TRANS NPN 30V 1A TUMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 800 mW Surface Mount TUMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD2703TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Power - Max
800 mW
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
TUMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.79000kr.5.79
10kr.3.59400kr.35.94
100kr.2.33280kr.233.28
500kr.1.78986kr.894.93
1.000kr.1.61489kr.1,614.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.39250kr.4,177.50
6.000kr.1.28048kr.7,682.88
9.000kr.1.22341kr.11,010.69
15.000kr.1.15929kr.17,389.35
21.000kr.1.12132kr.23,547.72
30.000kr.1.10918kr.33,275.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.79000
Unit Price with VAT:kr.7.23750