Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2654TLW

DigiKey Part Number
846-2SD2654TLWTR-ND - Tape & Reel (TR)
846-2SD2654TLWCT-ND - Cut Tape (CT)
846-2SD2654TLWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2654TLW
Description
TRANS NPN 50V 0.15A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
300nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
1200 @ 1mA, 5V
Power - Max
150 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.1.91000kr.19.10
100kr.1.21210kr.121.21
500kr.0.90844kr.454.22
1.000kr.0.81024kr.810.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68537kr.2,056.11
6.000kr.0.62241kr.3,734.46
9.000kr.0.59031kr.5,312.79
15.000kr.0.55423kr.8,313.45
21.000kr.0.53286kr.11,190.06
30.000kr.0.51209kr.15,362.70
75.000kr.0.46650kr.34,987.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250