
2SD2654TLV | |
|---|---|
DigiKey Part Number | 2SD2654TLVTR-ND - Tape & Reel (TR) 2SD2654TLVCT-ND - Cut Tape (CT) 2SD2654TLVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2654TLV |
Description | TRANS NPN 50V 0.15A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2654TLV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 1mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.37300 | kr.23.73 |
| 100 | kr.1.51360 | kr.151.36 |
| 500 | kr.1.14300 | kr.571.50 |
| 1.000 | kr.1.02340 | kr.1,023.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87124 | kr.2,613.72 |
| 6.000 | kr.0.79456 | kr.4,767.36 |
| 9.000 | kr.0.75547 | kr.6,799.23 |
| 15.000 | kr.0.71156 | kr.10,673.40 |
| 21.000 | kr.0.68554 | kr.14,396.34 |
| 30.000 | kr.0.66026 | kr.19,807.80 |
| 75.000 | kr.0.62693 | kr.47,019.75 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

