Bipolar (BJT) Transistor NPN 60 V 2 A 210MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2391T100Q

DigiKey Part Number
2SD2391T100QTR-ND - Tape & Reel (TR)
2SD2391T100QCT-ND - Cut Tape (CT)
2SD2391T100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2391T100Q
Description
TRANS NPN 60V 2A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 210MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SD2391T100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
2 W
Frequency - Transition
210MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.118
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
10kr.4.64900kr.46.49
100kr.3.05430kr.305.43
500kr.2.36830kr.1,184.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.14723kr.2,147.23
2.000kr.1.96122kr.3,922.44
3.000kr.1.86641kr.5,599.23
5.000kr.1.75988kr.8,799.40
7.000kr.1.69679kr.11,877.53
10.000kr.1.63548kr.16,354.80
25.000kr.1.57535kr.39,383.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750