
2SD2351T106W | |
|---|---|
DigiKey Part Number | 2SD2351T106WTR-ND - Tape & Reel (TR) 2SD2351T106WCT-ND - Cut Tape (CT) 2SD2351T106WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2351T106W |
Description | TRANS NPN 50V 0.15A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2351T106W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16800 | kr.21.68 |
| 100 | kr.1.37960 | kr.137.96 |
| 500 | kr.1.03684 | kr.518.42 |
| 1.000 | kr.0.92615 | kr.926.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78536 | kr.2,356.08 |
| 6.000 | kr.0.71437 | kr.4,286.22 |
| 9.000 | kr.0.67818 | kr.6,103.62 |
| 15.000 | kr.0.63751 | kr.9,562.65 |
| 21.000 | kr.0.61342 | kr.12,881.82 |
| 30.000 | kr.0.59000 | kr.17,700.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

