Bipolar (BJT) Transistor NPN 160 V 1.5 A 80MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2211T100Q

DigiKey Part Number
846-2SD2211T100QTR-ND - Tape & Reel (TR)
846-2SD2211T100QCT-ND - Cut Tape (CT)
846-2SD2211T100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2211T100Q
Description
TRANS NPN 160V 1.5A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1.5 A 80MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
2V @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Power - Max
2 W
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.5.31300kr.53.13
100kr.3.50350kr.350.35
500kr.2.72620kr.1,363.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.47596kr.2,475.96
2.000kr.2.26538kr.4,530.76
3.000kr.2.15807kr.6,474.21
5.000kr.2.03751kr.10,187.55
7.000kr.1.96611kr.13,762.77
10.000kr.1.89671kr.18,967.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750