
2SD2211T100Q | |
|---|---|
DigiKey Part Number | 846-2SD2211T100QTR-ND - Tape & Reel (TR) 846-2SD2211T100QCT-ND - Cut Tape (CT) 846-2SD2211T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2211T100Q |
Description | TRANS NPN 160V 1.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 80MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.31300 | kr.53.13 |
| 100 | kr.3.50350 | kr.350.35 |
| 500 | kr.2.72620 | kr.1,363.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.47596 | kr.2,475.96 |
| 2.000 | kr.2.26538 | kr.4,530.76 |
| 3.000 | kr.2.15807 | kr.6,474.21 |
| 5.000 | kr.2.03751 | kr.10,187.55 |
| 7.000 | kr.1.96611 | kr.13,762.77 |
| 10.000 | kr.1.89671 | kr.18,967.10 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

