
2SD2153T100W | |
---|---|
DigiKey Part Number | 846-2SD2153T100WTR-ND - Tape & Reel (TR) 846-2SD2153T100WCT-ND - Cut Tape (CT) 846-2SD2153T100WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2153T100W |
Description | TRANS NPN 25V 2A MPT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 2 A 110MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 20mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1200 @ 500mA, 6V | |
Power - Max | 2 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.53000 | kr.6.53 |
10 | kr.4.07700 | kr.40.77 |
100 | kr.2.66240 | kr.266.24 |
500 | kr.2.05376 | kr.1,026.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.85760 | kr.1,857.60 |
2.000 | kr.1.69245 | kr.3,384.90 |
3.000 | kr.1.60828 | kr.4,824.84 |
5.000 | kr.1.51370 | kr.7,568.50 |
7.000 | kr.1.45768 | kr.10,203.76 |
10.000 | kr.1.40323 | kr.14,032.30 |
25.000 | kr.1.32000 | kr.33,000.00 |
Unit Price without VAT: | kr.6.53000 |
---|---|
Unit Price with VAT: | kr.8.16250 |