
2SD2098T100R | |
|---|---|
DigiKey Part Number | 2SD2098T100RTR-ND - Tape & Reel (TR) 2SD2098T100RCT-ND - Cut Tape (CT) 2SD2098T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2098T100R |
Description | TRANS NPN 20V 5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2098T100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 4A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.22748 | kr.2,227.48 |
| 2.000 | kr.2.03587 | kr.4,071.74 |
| 3.000 | kr.1.93819 | kr.5,814.57 |
| 5.000 | kr.1.82843 | kr.9,142.15 |
| 7.000 | kr.1.76344 | kr.12,344.08 |
| 10.000 | kr.1.70027 | kr.17,002.70 |
| 25.000 | kr.1.64769 | kr.41,192.25 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |

