2SD1980TL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 168
Unit Price: kr.8.55000
Datasheet

Similar


onsemi
In Stock: 3.249
Unit Price: kr.11.77000
Datasheet

Similar


STMicroelectronics
In Stock: 2.787
Unit Price: kr.6.37000
Datasheet

Similar


onsemi
In Stock: 75
Unit Price: kr.7.20000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 10 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1980TL

DigiKey Part Number
2SD1980TLTR-ND - Tape & Reel (TR)
2SD1980TLCT-ND - Cut Tape (CT)
2SD1980TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1980TL
Description
TRANS NPN DARL 100V 2A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 10 W Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1980TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 2V
Power - Max
10 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.65000kr.9.65
10kr.6.07600kr.60.76
100kr.4.04060kr.404.06
500kr.3.16806kr.1,584.03
1.000kr.2.88713kr.2,887.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.58306kr.6,457.65
5.000kr.2.39515kr.11,975.75
7.500kr.2.29943kr.17,245.73
12.500kr.2.25854kr.28,231.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.65000
Unit Price with VAT:kr.12.06250