RSF015N06FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1949T106R

DigiKey Part Number
2SD1949T106RTR-ND - Tape & Reel (TR)
2SD1949T106RCT-ND - Cut Tape (CT)
2SD1949T106RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1949T106R
Description
TRANS NPN 50V 0.5A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1949T106R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 10mA, 3V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.09300kr.20.93
100kr.1.32860kr.132.86
500kr.0.99916kr.499.58
1.000kr.0.89267kr.892.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75721kr.2,271.63
6.000kr.0.68892kr.4,133.52
9.000kr.0.65410kr.5,886.90
15.000kr.0.61497kr.9,224.55
21.000kr.0.59180kr.12,427.80
30.000kr.0.56927kr.17,078.10
75.000kr.0.52800kr.39,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750