Bipolar (BJT) Transistor NPN 80 V 500 mA 120MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1782KT146R

DigiKey Part Number
2SD1782KT146RTR-ND - Tape & Reel (TR)
2SD1782KT146RCT-ND - Cut Tape (CT)
2SD1782KT146RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1782KT146R
Description
TRANS NPN 80V 0.5A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 120MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1782KT146R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Power - Max
200 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.19900kr.21.99
100kr.1.39920kr.139.92
500kr.1.05156kr.525.78
1.000kr.0.93929kr.939.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79651kr.2,389.53
6.000kr.0.72451kr.4,347.06
9.000kr.0.68781kr.6,190.29
15.000kr.0.64656kr.9,698.40
21.000kr.0.62212kr.13,064.52
30.000kr.0.59838kr.17,951.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000