
2SD1767T100Q | |
|---|---|
DigiKey Part Number | 846-2SD1767T100QTR-ND - Tape & Reel (TR) 846-2SD1767T100QCT-ND - Cut Tape (CT) 846-2SD1767T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1767T100Q |
Description | TRANS NPN 80V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 700 mA 120MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1767T100Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.4.24400 | kr.42.44 |
| 100 | kr.2.77450 | kr.277.45 |
| 500 | kr.2.14286 | kr.1,071.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.93948 | kr.1,939.48 |
| 2.000 | kr.1.76832 | kr.3,536.64 |
| 3.000 | kr.1.68104 | kr.5,043.12 |
| 5.000 | kr.1.58298 | kr.7,914.90 |
| 7.000 | kr.1.52490 | kr.10,674.30 |
| 10.000 | kr.1.46845 | kr.14,684.50 |
| 25.000 | kr.1.39049 | kr.34,762.25 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |

