


2SCR586D3TL1 | |
|---|---|
DigiKey Part Number | 2SCR586D3TL1TR-ND - Tape & Reel (TR) 2SCR586D3TL1CT-ND - Cut Tape (CT) 2SCR586D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR586D3TL1 |
Description | TRANS NPN 80V 5A TO-252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 200MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR586D3TL1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-252 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR586D3FRATL | Rohm Semiconductor | 5.846 | 2SCR586D3FRATLCT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.56800 | kr.65.68 |
| 100 | kr.4.37520 | kr.437.52 |
| 500 | kr.3.43514 | kr.1,717.57 |
| 1.000 | kr.3.13259 | kr.3,132.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.59783 | kr.6,494.57 |
| 5.000 | kr.2.40726 | kr.12,036.30 |
| 7.500 | kr.2.31019 | kr.17,326.42 |
| 12.500 | kr.2.20116 | kr.27,514.50 |
| 17.500 | kr.2.13661 | kr.37,390.68 |
| 25.000 | kr.2.12786 | kr.53,196.50 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |


