MFR Recommended
Similar
Similar

2SCR574DGTL | |
|---|---|
DigiKey Part Number | 2SCR574DGTLTR-ND - Tape & Reel (TR) 2SCR574DGTLCT-ND - Cut Tape (CT) 2SCR574DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR574DGTL |
Description | TRANS NPN 80V 2A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2 A 280MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.35000 | kr.10.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.81498 | kr.7,037.45 |
| 5.000 | kr.2.61399 | kr.13,069.95 |
| 7.500 | kr.2.51162 | kr.18,837.15 |
| 12.500 | kr.2.49966 | kr.31,245.75 |
| Unit Price without VAT: | kr.10.35000 |
|---|---|
| Unit Price with VAT: | kr.12.93750 |



