
2SCR554RTL | |
|---|---|
DigiKey Part Number | 2SCR554RTLTR-ND - Tape & Reel (TR) 2SCR554RTLCT-ND - Cut Tape (CT) 2SCR554RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR554RTL |
Description | TRANS NPN 80V 1.5A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR554RTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.3.70400 | kr.37.04 |
| 100 | kr.2.41000 | kr.241.00 |
| 500 | kr.1.85146 | kr.925.73 |
| 1.000 | kr.1.67141 | kr.1,671.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44259 | kr.4,327.77 |
| 6.000 | kr.1.32737 | kr.7,964.22 |
| 9.000 | kr.1.26867 | kr.11,418.03 |
| 15.000 | kr.1.20271 | kr.18,040.65 |
| 21.000 | kr.1.16366 | kr.24,436.86 |
| 30.000 | kr.1.15740 | kr.34,722.00 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |


