Bipolar (BJT) Transistor NPN 30 V 3 A 280MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR552PHZGT100

DigiKey Part Number
846-2SCR552PHZGT100TR-ND - Tape & Reel (TR)
846-2SCR552PHZGT100CT-ND - Cut Tape (CT)
846-2SCR552PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR552PHZGT100
Description
TRANS NPN 30V 3A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 280MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.4.49500kr.44.95
100kr.2.94560kr.294.56
500kr.2.28060kr.1,140.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.06641kr.2,066.41
2.000kr.1.88611kr.3,772.22
3.000kr.1.79423kr.5,382.69
5.000kr.1.69097kr.8,454.85
7.000kr.1.62982kr.11,408.74
10.000kr.1.57037kr.15,703.70
25.000kr.1.50301kr.37,575.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000