
2SCR552PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR552PFRAT100TR-ND - Tape & Reel (TR) 2SCR552PFRAT100CT-ND - Cut Tape (CT) 2SCR552PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR552PFRAT100 |
Description | TRANS NPN 30V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 280MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR552PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.36300 | kr.33.63 |
| 100 | kr.2.17660 | kr.217.66 |
| 500 | kr.1.66538 | kr.832.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.50070 | kr.1,500.70 |
| 2.000 | kr.1.36207 | kr.2,724.14 |
| 3.000 | kr.1.29138 | kr.3,874.14 |
| 5.000 | kr.1.21193 | kr.6,059.65 |
| 7.000 | kr.1.16487 | kr.8,154.09 |
| 10.000 | kr.1.11912 | kr.11,191.20 |
| 25.000 | kr.1.01872 | kr.25,468.00 |
| 50.000 | kr.1.01273 | kr.50,636.50 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

