2SCR544PT100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 54
Unit Price: kr.5.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 960
Unit Price: kr.5.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.325
Unit Price: kr.3.92000
Datasheet

Similar


onsemi
In Stock: 976
Unit Price: kr.8.10000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR544PT100

DigiKey Part Number
2SCR544PT100TR-ND - Tape & Reel (TR)
2SCR544PT100CT-ND - Cut Tape (CT)
2SCR544PT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR544PT100
Description
TRANS NPN 80V 2.5A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR544PT100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
2 W
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.07000kr.7.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.03934kr.2,039.34
2.000kr.1.86097kr.3,721.94
3.000kr.1.77007kr.5,310.21
5.000kr.1.66792kr.8,339.60
7.000kr.1.60741kr.11,251.87
10.000kr.1.54861kr.15,486.10
25.000kr.1.47890kr.36,972.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.07000
Unit Price with VAT:kr.8.83750