TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR542PFRAT100

DigiKey Part Number
2SCR542PFRAT100TR-ND - Tape & Reel (TR)
2SCR542PFRAT100CT-ND - Cut Tape (CT)
2SCR542PFRAT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR542PFRAT100
Description
TRANS NPN 30V 5A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 5 A 250MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR542PFRAT100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.93000kr.5.93
10kr.3.70200kr.37.02
100kr.2.40460kr.240.46
500kr.1.84690kr.923.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.66720kr.1,667.20
2.000kr.1.51585kr.3,031.70
3.000kr.1.43874kr.4,316.22
5.000kr.1.35204kr.6,760.20
7.000kr.1.30069kr.9,104.83
10.000kr.1.25078kr.12,507.80
25.000kr.1.15294kr.28,823.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.93000
Unit Price with VAT:kr.7.41250