Bipolar (BJT) Transistor NPN 50 V 100 mA 350MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR523EBTL

DigiKey Part Number
2SCR523EBTLTR-ND - Tape & Reel (TR)
2SCR523EBTLCT-ND - Cut Tape (CT)
2SCR523EBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR523EBTL
Description
TRANS NPN 50V 0.1A EMT3F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 350MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
2SCR523EBTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
350MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.24700kr.12.47
100kr.0.78000kr.78.00
500kr.0.57626kr.288.13
1.000kr.0.51041kr.510.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42644kr.1,279.32
6.000kr.0.38406kr.2,304.36
9.000kr.0.36245kr.3,262.05
15.000kr.0.33815kr.5,072.25
21.000kr.0.32375kr.6,798.75
30.000kr.0.30975kr.9,292.50
75.000kr.0.27902kr.20,926.50
150.000kr.0.26003kr.39,004.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500