
2SCR514PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SCR514PHZGT100TR-ND - Tape & Reel (TR) 846-2SCR514PHZGT100CT-ND - Cut Tape (CT) 846-2SCR514PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR514PHZGT100 |
Description | TRANS NPN 80V 0.7A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.3.65200 | kr.36.52 |
| 100 | kr.2.37140 | kr.237.14 |
| 500 | kr.1.82072 | kr.910.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.64319 | kr.1,643.19 |
| 2.000 | kr.1.49376 | kr.2,987.52 |
| 3.000 | kr.1.41758 | kr.4,252.74 |
| 5.000 | kr.1.33196 | kr.6,659.80 |
| 7.000 | kr.1.28126 | kr.8,968.82 |
| 10.000 | kr.1.23196 | kr.12,319.60 |
| 25.000 | kr.1.13329 | kr.28,332.25 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

