
2SCR514P5T100 | |
|---|---|
DigiKey Part Number | 2SCR514P5T100TR-ND - Tape & Reel (TR) 2SCR514P5T100CT-ND - Cut Tape (CT) 2SCR514P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR514P5T100 |
Description | TRANS NPN 80V 0.7A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR514P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.48200 | kr.24.82 |
| 100 | kr.1.58560 | kr.158.56 |
| 500 | kr.1.19970 | kr.599.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.07503 | kr.1,075.03 |
| 2.000 | kr.0.97003 | kr.1,940.06 |
| 3.000 | kr.0.91649 | kr.2,749.47 |
| 5.000 | kr.0.85627 | kr.4,281.35 |
| 7.000 | kr.0.82060 | kr.5,744.20 |
| 10.000 | kr.0.78592 | kr.7,859.20 |
| 25.000 | kr.0.70979 | kr.17,744.75 |
| 50.000 | kr.0.66711 | kr.33,355.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |


