Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR502U3HZGT106

DigiKey Part Number
2SCR502U3HZGT106TR-ND - Tape & Reel (TR)
2SCR502U3HZGT106CT-ND - Cut Tape (CT)
2SCR502U3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR502U3HZGT106
Description
TRANS NPN 30V 0.5A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR502U3HZGT106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
200nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
200 mW
Frequency - Transition
360MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70436kr.2,113.08
6.000kr.0.63997kr.3,839.82
9.000kr.0.60713kr.5,464.17
15.000kr.0.57023kr.8,553.45
21.000kr.0.54838kr.11,515.98
30.000kr.0.52713kr.15,813.90
75.000kr.0.48225kr.36,168.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.07700kr.20.77
100kr.1.31750kr.131.75
500kr.0.98842kr.494.21
1.000kr.0.88200kr.882.00
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.1.96100kr.19.61
100kr.1.24290kr.124.29
500kr.0.93248kr.466.24
1.000kr.0.83211kr.832.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500