Parametric Equivalent

2SCR502EBTL | |
|---|---|
DigiKey Part Number | 2SCR502EBTLTR-ND - Tape & Reel (TR) 2SCR502EBTLCT-ND - Cut Tape (CT) 2SCR502EBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR502EBTL |
Description | TRANS NPN 30V 0.5A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR502EBTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package EMT3F (SOT-416FL) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 200nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR502EBHZGTL | Rohm Semiconductor | 0 | 2SCR502EBHZGTLCT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.99500 | kr.9.95 |
| 100 | kr.0.61880 | kr.61.88 |
| 500 | kr.0.45394 | kr.226.97 |
| 1.000 | kr.0.40037 | kr.400.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33209 | kr.996.27 |
| 6.000 | kr.0.29759 | kr.1,785.54 |
| 9.000 | kr.0.28000 | kr.2,520.00 |
| 15.000 | kr.0.26020 | kr.3,903.00 |
| 21.000 | kr.0.24847 | kr.5,217.87 |
| 30.000 | kr.0.23706 | kr.7,111.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


