
2SCR375P5T100R | |
|---|---|
DigiKey Part Number | 846-2SCR375P5T100RTR-ND - Tape & Reel (TR) 846-2SCR375P5T100RCT-ND - Cut Tape (CT) 846-2SCR375P5T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR375P5T100R |
Description | TRANS NPN 120V 1.5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1.5 A 200MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR375P5T100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 200mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.20500 | kr.42.05 |
| 100 | kr.2.74950 | kr.274.95 |
| 500 | kr.2.12306 | kr.1,061.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.92128 | kr.1,921.28 |
| 2.000 | kr.1.75137 | kr.3,502.74 |
| 3.000 | kr.1.66477 | kr.4,994.31 |
| 5.000 | kr.1.56747 | kr.7,837.35 |
| 7.000 | kr.1.50983 | kr.10,568.81 |
| 10.000 | kr.1.45381 | kr.14,538.10 |
| 25.000 | kr.1.37441 | kr.34,360.25 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |



