
2SC5658T2LS | |
|---|---|
DigiKey Part Number | 2SC5658T2LSTR-ND - Tape & Reel (TR) 2SC5658T2LSCT-ND - Cut Tape (CT) 2SC5658T2LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658T2LS |
Description | TRANS NPN 50V 0.15A VMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5658T2LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.04200 | kr.10.42 |
| 100 | kr.0.65070 | kr.65.07 |
| 500 | kr.0.47814 | kr.239.07 |
| 1.000 | kr.0.42232 | kr.422.32 |
| 2.000 | kr.0.37523 | kr.750.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.30201 | kr.2,416.08 |
| 16.000 | kr.0.27383 | kr.4,381.28 |
| 24.000 | kr.0.25946 | kr.6,227.04 |
| 40.000 | kr.0.24330 | kr.9,732.00 |
| 56.000 | kr.0.23374 | kr.13,089.44 |
| 80.000 | kr.0.22444 | kr.17,955.20 |
| 200.000 | kr.0.20403 | kr.40,806.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

