Bipolar (BJT) Transistor NPN 60 V 5 A 120MHz 1 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5103TLQ

DigiKey Part Number
2SC5103TLQTR-ND - Tape & Reel (TR)
2SC5103TLQCT-ND - Cut Tape (CT)
2SC5103TLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5103TLQ
Description
TRANS NPN 60V 5A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 5 A 120MHz 1 W Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5103TLQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 4A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.311
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.12000kr.11.12
10kr.7.06700kr.70.67
100kr.4.73510kr.473.51
500kr.3.73608kr.1,868.04
1.000kr.3.41484kr.3,414.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.06706kr.7,667.65
5.000kr.2.85216kr.14,260.80
7.500kr.2.76490kr.20,736.75
Manufacturers Standard Package
Unit Price without VAT:kr.11.12000
Unit Price with VAT:kr.13.90000