
2SC5103TLQ | |
|---|---|
DigiKey Part Number | 2SC5103TLQTR-ND - Tape & Reel (TR) 2SC5103TLQCT-ND - Cut Tape (CT) 2SC5103TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5103TLQ |
Description | TRANS NPN 60V 5A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 120MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5103TLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 |
| 10 | kr.7.03400 | kr.70.34 |
| 100 | kr.4.71300 | kr.471.30 |
| 500 | kr.3.71866 | kr.1,859.33 |
| 1.000 | kr.3.39891 | kr.3,398.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.05275 | kr.7,631.88 |
| 5.000 | kr.2.83885 | kr.14,194.25 |
| 7.500 | kr.2.75200 | kr.20,640.00 |
| Unit Price without VAT: | kr.11.07000 |
|---|---|
| Unit Price with VAT: | kr.13.83750 |



