
2SC4618TLP | |
|---|---|
DigiKey Part Number | 2SC4618TLPTR-ND - Tape & Reel (TR) 2SC4618TLPCT-ND - Cut Tape (CT) 2SC4618TLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4618TLP |
Description | RF TRANS NPN 25V 300MHZ EMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 50mA 300MHz 150mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4618TLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 300MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68218 | kr.2,046.54 |
| 6.000 | kr.0.66141 | kr.3,968.46 |
| 9.000 | kr.0.65100 | kr.5,859.00 |
| 15.000 | kr.0.63947 | kr.9,592.05 |
| 21.000 | kr.0.63273 | kr.13,287.33 |
| 30.000 | kr.0.62624 | kr.18,787.20 |
| 75.000 | kr.0.61229 | kr.45,921.75 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

