
2SC4102U3T106 | |
|---|---|
DigiKey Part Number | 846-2SC4102U3T106TR-ND - Tape & Reel (TR) 846-2SC4102U3T106CT-ND - Cut Tape (CT) 846-2SC4102U3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4102U3T106 |
Description | TRANS NPN 120V 0.05A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.11200 | kr.21.12 |
| 100 | kr.1.34400 | kr.134.40 |
| 500 | kr.1.01082 | kr.505.41 |
| 1.000 | kr.0.90330 | kr.903.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76649 | kr.2,299.47 |
| 6.000 | kr.0.69750 | kr.4,185.00 |
| 9.000 | kr.0.66234 | kr.5,961.06 |
| 15.000 | kr.0.62282 | kr.9,342.30 |
| 21.000 | kr.0.59941 | kr.12,587.61 |
| 30.000 | kr.0.57666 | kr.17,299.80 |
| 75.000 | kr.0.53600 | kr.40,200.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |


