


2SC4083T106N | |
|---|---|
DigiKey Part Number | 2SC4083T106NTR-ND - Tape & Reel (TR) 2SC4083T106NCT-ND - Cut Tape (CT) 2SC4083T106NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4083T106N |
Description | RF TRANS NPN 11V 3.2GHZ UMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 200mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4083T106N Models |
Category | Power - Max 200mW |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 11V | Package / Case SC-70, SOT-323 |
Frequency - Transition 3.2GHz | Supplier Device Package UMT3 |
Noise Figure (dB Typ @ f) 3.5dB @ 500MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DD2652-7 | Diodes Incorporated | 0 | 2DD2652DICT-ND | kr.2.05000 | Similar |
| ZUMTS17NTA | Diodes Incorporated | 2.273 | ZUMTS17NTACT-ND | kr.2.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.57700 | kr.15.77 |
| 100 | kr.0.98970 | kr.98.97 |
| 500 | kr.0.73548 | kr.367.74 |
| 1.000 | kr.0.65324 | kr.653.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54853 | kr.1,645.59 |
| 6.000 | kr.0.49571 | kr.2,974.26 |
| 9.000 | kr.0.46877 | kr.4,218.93 |
| 15.000 | kr.0.43849 | kr.6,577.35 |
| 21.000 | kr.0.42055 | kr.8,831.55 |
| 30.000 | kr.0.40311 | kr.12,093.30 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |


