RF Transistor NPN 11V 50mA 3.2GHz 200mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3838KT146N

DigiKey Part Number
2SC3838KT146NTR-ND - Tape & Reel (TR)
2SC3838KT146NCT-ND - Cut Tape (CT)
2SC3838KT146NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC3838KT146N
Description
RF TRANS NPN 11V 3.2GHZ SMT3
Customer Reference
Detailed Description
RF Transistor NPN 11V 50mA 3.2GHz 200mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC3838KT146N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
50mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
11V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
3.2GHz
Supplier Device Package
SMT3
Noise Figure (dB Typ @ f)
3.5dB @ 500MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFS17NTADiodes Incorporated46.262BFS17NTACT-NDkr.2.54000Similar
ZXTN25012EFHTADiodes Incorporated30ZXTN25012EFHTADICT-NDkr.7.42000Similar
In-Stock: 442
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.95300kr.19.53
100kr.1.24070kr.124.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70385kr.2,111.55
6.000kr.0.63963kr.3,837.78
9.000kr.0.60691kr.5,462.19
15.000kr.0.57012kr.8,551.80
21.000kr.0.54833kr.11,514.93
30.000kr.0.52715kr.15,814.50
75.000kr.0.48343kr.36,257.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250