
2SC2412KT146S | |
|---|---|
DigiKey Part Number | 2SC2412KT146STR-ND - Tape & Reel (TR) 2SC2412KT146SCT-ND - Cut Tape (CT) 2SC2412KT146SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2412KT146S |
Description | TRANS NPN 50V 0.15A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2412KT146S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DC4617Q-7-F | Diodes Incorporated | 1.031 | 2DC4617Q-FDICT-ND | kr.1.33000 | Similar |
| 2PC4081S,115 | Nexperia USA Inc. | 4.354 | 1727-4794-1-ND | kr.1.20000 | Similar |
| 2PD601BRL,215 | Nexperia USA Inc. | 3 | 1727-1554-1-ND | kr.1.33000 | Similar |
| 2PD601BSL,215 | Nexperia USA Inc. | 2.494 | 1727-2PD601BSL,215CT-ND | kr.1.33000 | Similar |
| 2SC2712-BL,LF | Toshiba Semiconductor and Storage | 156 | 264-2SC2712-BL,LFCT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.99500 | kr.9.95 |
| 100 | kr.0.61880 | kr.61.88 |
| 500 | kr.0.45394 | kr.226.97 |
| 1.000 | kr.0.40037 | kr.400.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33209 | kr.996.27 |
| 6.000 | kr.0.29759 | kr.1,785.54 |
| 9.000 | kr.0.28000 | kr.2,520.00 |
| 15.000 | kr.0.26020 | kr.3,903.00 |
| 21.000 | kr.0.24847 | kr.5,217.87 |
| 30.000 | kr.0.23706 | kr.7,111.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

