Similar
Similar

2SB1697T100 | |
|---|---|
DigiKey Part Number | 2SB1697T100TR-ND - Tape & Reel (TR) 2SB1697T100CT-ND - Cut Tape (CT) 2SB1697T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1697T100 |
Description | TRANS PNP 12V 2A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1697T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.3.78100 | kr.37.81 |
| 100 | kr.2.46080 | kr.246.08 |
| 500 | kr.1.89222 | kr.946.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70884 | kr.1,708.84 |
| 2.000 | kr.1.55452 | kr.3,109.04 |
| 3.000 | kr.1.47584 | kr.4,427.52 |
| 5.000 | kr.1.38743 | kr.6,937.15 |
| 7.000 | kr.1.33505 | kr.9,345.35 |
| 10.000 | kr.1.28416 | kr.12,841.60 |
| 25.000 | kr.1.18955 | kr.29,738.75 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |



