
2SB1412TLQ | |
|---|---|
DigiKey Part Number | 846-2SB1412TLQTR-ND - Tape & Reel (TR) 846-2SB1412TLQCT-ND - Cut Tape (CT) 846-2SB1412TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1412TLQ |
Description | TRANS PNP 20V 5A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 120MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1412TLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 4A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 500mA, 2V | |
Power - Max | 10 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.5.59400 | kr.55.94 |
| 100 | kr.3.70560 | kr.370.56 |
| 500 | kr.2.89588 | kr.1,447.94 |
| 1.000 | kr.2.63514 | kr.2,635.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.35287 | kr.5,882.17 |
| 5.000 | kr.2.17841 | kr.10,892.05 |
| 7.500 | kr.2.08955 | kr.15,671.62 |
| 12.500 | kr.2.02400 | kr.25,300.00 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |

