Bipolar (BJT) Transistor PNP 20 V 5 A 120MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1386T100Q

DigiKey Part Number
2SB1386T100QTR-ND - Tape & Reel (TR)
2SB1386T100QCT-ND - Cut Tape (CT)
2SB1386T100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1386T100Q
Description
TRANS PNP 20V 5A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5 A 120MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1386T100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 4A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
2 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.002
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.30000kr.6.30
10kr.3.92900kr.39.29
100kr.2.56240kr.256.24
500kr.1.97310kr.986.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.78330kr.1,783.30
2.000kr.1.62345kr.3,246.90
3.000kr.1.54198kr.4,625.94
5.000kr.1.45042kr.7,252.10
7.000kr.1.39617kr.9,773.19
10.000kr.1.34348kr.13,434.80
25.000kr.1.25385kr.31,346.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.30000
Unit Price with VAT:kr.7.87500