
2SB1188T100Q | |
|---|---|
DigiKey Part Number | 2SB1188T100QTR-ND - Tape & Reel (TR) 2SB1188T100QCT-ND - Cut Tape (CT) 2SB1188T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1188T100Q |
Description | TRANS PNP 32V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 2 A 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.83600 | kr.38.36 |
| 100 | kr.2.49230 | kr.249.23 |
| 500 | kr.1.91366 | kr.956.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72721 | kr.1,727.21 |
| 2.000 | kr.1.57033 | kr.3,140.66 |
| 3.000 | kr.1.49032 | kr.4,470.96 |
| 5.000 | kr.1.40042 | kr.7,002.10 |
| 7.000 | kr.1.34717 | kr.9,430.19 |
| 10.000 | kr.1.29541 | kr.12,954.10 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |


