
2SB1181TLQ | |
|---|---|
DigiKey Part Number | 2SB1181TLQTR-ND - Tape & Reel (TR) 2SB1181TLQCT-ND - Cut Tape (CT) 2SB1181TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1181TLQ |
Description | TRANS PNP 80V 1A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1181TLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.77000 | kr.9.77 |
| 10 | kr.6.16600 | kr.61.66 |
| 100 | kr.4.09140 | kr.409.14 |
| 500 | kr.3.20202 | kr.1,601.01 |
| 1.000 | kr.2.91568 | kr.2,915.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.60567 | kr.6,514.18 |
| 5.000 | kr.2.41407 | kr.12,070.35 |
| 7.500 | kr.2.31647 | kr.17,373.52 |
| 12.500 | kr.2.20685 | kr.27,585.63 |
| 17.500 | kr.2.14195 | kr.37,484.12 |
| 25.000 | kr.2.12994 | kr.53,248.50 |
| Unit Price without VAT: | kr.9.77000 |
|---|---|
| Unit Price with VAT: | kr.12.21250 |


