New at DigiKey
BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

2SAR579D3FRATLQ

DigiKey Part Number
846-2SAR579D3FRATLQTR-ND - Tape & Reel (TR)
846-2SAR579D3FRATLQCT-ND - Cut Tape (CT)
846-2SAR579D3FRATLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR579D3FRATLQ
Description
PNP, TO-252 (DPAK), -160V -1.5A,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 160 V 1.5 A 67MHz 10 W Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Power - Max
10 W
Frequency - Transition
67MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.48000kr.5.48
10kr.3.90900kr.39.09
25kr.3.51640kr.87.91
100kr.3.08760kr.308.76
250kr.2.88340kr.720.85
500kr.2.76034kr.1,380.17
1.000kr.2.65895kr.2,658.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.55188kr.6,379.70
5.000kr.2.48737kr.12,436.85
7.500kr.2.45506kr.18,412.95
12.500kr.2.41927kr.30,240.88
17.500kr.2.39834kr.41,970.95
25.000kr.2.37822kr.59,455.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.48000
Unit Price with VAT:kr.6.85000