Bipolar (BJT) Transistor 30 V 5 A 10 W Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor 30 V 5 A 10 W Surface Mount TO-252
TO-252

2SAR572D3FRATL

DigiKey Part Number
846-2SAR572D3FRATLTR-ND - Tape & Reel (TR)
846-2SAR572D3FRATLCT-ND - Cut Tape (CT)
846-2SAR572D3FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR572D3FRATL
Description
TRANS PNP 30V 5A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 30 V 5 A 10 W Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 3V
Power - Max
10 W
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.444
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.8.94400kr.89.44
100kr.6.06930kr.606.93
500kr.4.83806kr.2,419.03
1.000kr.4.44223kr.4,442.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.01384kr.10,034.60
5.000kr.3.78566kr.18,928.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750