
2SAR564F3TR | |
|---|---|
DigiKey Part Number | 846-2SAR564F3TR-ND - Tape & Reel (TR) 846-2SAR564F3TRCT-ND - Cut Tape (CT) 846-2SAR564F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR564F3TR |
Description | TRANS PNP 80V 4A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 4 A 220MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | HUML2020L3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.80000 | kr.58.00 |
| 100 | kr.3.84900 | kr.384.90 |
| 500 | kr.3.01156 | kr.1,505.78 |
| 1.000 | kr.2.74207 | kr.2,742.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.39983 | kr.7,199.49 |
| 6.000 | kr.2.22759 | kr.13,365.54 |
| 9.000 | kr.2.13986 | kr.19,258.74 |
| 15.000 | kr.2.12190 | kr.31,828.50 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

