Similar
Similar
Similar

2SAR552PT100 | |
|---|---|
DigiKey Part Number | 2SAR552PT100TR-ND - Tape & Reel (TR) 2SAR552PT100CT-ND - Cut Tape (CT) 2SAR552PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR552PT100 |
Description | TRANS PNP 30V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 330MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR552PT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 330MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.80256 | kr.1,802.56 |
| 2.000 | kr.1.64147 | kr.3,282.94 |
| 3.000 | kr.1.55934 | kr.4,678.02 |
| 5.000 | kr.1.46706 | kr.7,335.30 |
| 7.000 | kr.1.41239 | kr.9,886.73 |
| 10.000 | kr.1.35926 | kr.13,592.60 |
| 25.000 | kr.1.27200 | kr.31,800.00 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |



