
DTB123TCHZGT116 | |
|---|---|
DigiKey Part Number | 846-DTB123TCHZGT116TR-ND - Tape & Reel (TR) 846-DTB123TCHZGT116CT-ND - Cut Tape (CT) 846-DTB123TCHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB123TCHZGT116 |
Description | TRANS PREBIAS PNP 40V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.44600 | kr.14.46 |
| 100 | kr.0.90730 | kr.90.73 |
| 500 | kr.0.67254 | kr.336.27 |
| 1.000 | kr.0.59672 | kr.596.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50001 | kr.1,500.03 |
| 6.000 | kr.0.45122 | kr.2,707.32 |
| 9.000 | kr.0.42634 | kr.3,837.06 |
| 15.000 | kr.0.39836 | kr.5,975.40 |
| 21.000 | kr.0.38179 | kr.8,017.59 |
| 30.000 | kr.0.36568 | kr.10,970.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

