Bipolar (BJT) Transistor PNP 20 V 200 mA 350MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR522UBTL

DigiKey Part Number
2SAR522UBTLTR-ND - Tape & Reel (TR)
2SAR522UBTLCT-ND - Cut Tape (CT)
2SAR522UBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR522UBTL
Description
TRANS PNP 20V 0.2A UMT3F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 200 mA 350MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
2SAR522UBTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 2V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
350MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
SC-85
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
UMT3F
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.73100kr.7.31
100kr.0.45060kr.45.06
500kr.0.32742kr.163.71
1.000kr.0.28749kr.287.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23651kr.709.53
6.000kr.0.21074kr.1,264.44
9.000kr.0.19757kr.1,778.13
15.000kr.0.18276kr.2,741.40
21.000kr.0.17398kr.3,653.58
30.000kr.0.16544kr.4,963.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500