
2SAR514PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR514PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR514PHZGT100CT-ND - Cut Tape (CT) 846-2SAR514PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR514PHZGT100 |
Description | TRANS PNP 80V 0.7A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 380MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.01300 | kr.40.13 |
| 100 | kr.2.61210 | kr.261.21 |
| 500 | kr.2.00940 | kr.1,004.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.81527 | kr.1,815.27 |
| 2.000 | kr.1.65179 | kr.3,303.58 |
| 3.000 | kr.1.56847 | kr.4,705.41 |
| 5.000 | kr.1.47482 | kr.7,374.10 |
| 7.000 | kr.1.41935 | kr.9,935.45 |
| 10.000 | kr.1.36545 | kr.13,654.50 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

