Parametric Equivalent
Parametric Equivalent
Similar

2SAR512PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR512PFRAT100TR-ND - Tape & Reel (TR) 2SAR512PFRAT100CT-ND - Cut Tape (CT) 2SAR512PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR512PFRAT100 |
Description | TRANS PNP 30V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR512PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 430MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21701 | kr.1,217.01 |
| 2.000 | kr.1.10050 | kr.2,201.00 |
| 3.000 | kr.1.04108 | kr.3,123.24 |
| 5.000 | kr.0.97430 | kr.4,871.50 |
| 7.000 | kr.0.93474 | kr.6,543.18 |
| 10.000 | kr.0.89628 | kr.8,962.80 |
| 25.000 | kr.0.81186 | kr.20,296.50 |
| 50.000 | kr.0.77964 | kr.38,982.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |




