Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR502U3T106

DigiKey Part Number
2SAR502U3T106TR-ND - Tape & Reel (TR)
2SAR502U3T106CT-ND - Cut Tape (CT)
2SAR502U3T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR502U3T106
Description
TRANS PNP 30V 0.5A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR502U3T106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
200nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
200 mW
Frequency - Transition
520MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.15000kr.2.15
10kr.1.33400kr.13.34
100kr.0.83610kr.83.61
500kr.0.61948kr.309.74
1.000kr.0.54940kr.549.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46010kr.1,380.30
6.000kr.0.41506kr.2,490.36
9.000kr.0.39208kr.3,528.72
15.000kr.0.36624kr.5,493.60
21.000kr.0.35094kr.7,369.74
30.000kr.0.33606kr.10,081.80
75.000kr.0.30340kr.22,755.00
150.000kr.0.28440kr.42,660.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.15000
Unit Price with VAT:kr.2.68750